Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1096LP3ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1588
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.750 |
| 5+ | $50.130 |
| 10+ | $49.510 |
| 25+ | $48.890 |
| 50+ | $48.280 |
Price for:Each
Minimum: 1
Multiple: 1
$50.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1096LP3ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1588
Technical Datasheet
Frequency Min3.8GHz
Frequency Max5.6GHz
Frequency Response RF Min1.9GHz
Frequency Response RF Max2.8GHz
Supply Voltage Max5V
RF IC Case StyleQFN-EP
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC1096LP3E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. This frequency multiplier features DC blocked I/Os, and is ideal for use in LO multiplier chains for Point-to-Point & VSAT radios yielding reduced parts count vs. traditional approaches. This is compatible with surface mount manufacturing techniques. Typical application includes point-to-point & VSAT radios, test instrumentation, military and space.
- Frequency range from 1.9 to 2.8GHz (input, TA = +25°C, VDD = +5V, 0dBm)
- Frequency range from 3.8 to 5.6GHz (output, TA = +25°C, VDD = +5V, 0dBm)
- Output power is 12dBm (typ, TA = +25°C, VDD = +5V, 0dBm))
- Fo, 3 Fo isolation (with respect to output level) is 22dBc (typ, TA = +25°C, VDD = +5V, 0dBm))
- Input return loss is 12dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Output return loss is 8dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Supply current is 100mA (typ, TA = +25°C, VDD = +5V, 0dBm)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
3.8GHz
Frequency Response RF Min
1.9GHz
Supply Voltage Max
5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
5.6GHz
Frequency Response RF Max
2.8GHz
RF IC Case Style
QFN-EP
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
