2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. NFC / RFID ICs
                                                                                                    Print Page

                                                                                                    M24LR16E-RDW6T/2

                                                                                                    RFID Tag, Read/Write, 13.553 to 13.567 MHz, 16Kbit Memory, 1.8 to 5.5V Supply, TSSOP-8

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS M24LR16E-RDW6T/2
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM24LR16E-RDW6T/2
                                                                                                    Newark Part No.66W2010
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,880 In Stock

                                                                                                    Need more?

                                                                                                    600 Delivery in 1-3 Business Days(US stock)
                                                                                                    1280 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.130
                                                                                                    10+$1.030
                                                                                                    100+$0.946
                                                                                                    500+$0.905
                                                                                                    1000+$0.770
                                                                                                    2500+$0.735
                                                                                                    8000+$0.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.13
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM24LR16E-RDW6T/2
                                                                                                    Newark Part No.66W2010
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min13.553MHz
                                                                                                    Memory Density16Kbit
                                                                                                    Memory Size16Kbit
                                                                                                    Frequency Max13.567MHz
                                                                                                    RFID IC TypeRead, Write
                                                                                                    Supply Voltage Min1.8V
                                                                                                    EEPROM Memory Configuration2K x 8bit
                                                                                                    Memory Configuration2K x 8bit
                                                                                                    Programmable Memory16Kbit
                                                                                                    Memory Interface TypeSerial I2C (2-Wire)
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Output Power-
                                                                                                    Clock Frequency Max400kHz
                                                                                                    Clock Frequency400kHz
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Memory Case StyleTSSOP
                                                                                                    No. of Pins8Pins
                                                                                                    RF IC Case StyleTSSOP
                                                                                                    InterfacesI2C
                                                                                                    StandardsISO/IEC 15693/18000-3 Mode 1
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Range-
                                                                                                    Current Consumption-
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    13.553MHz

                                                                                                    Memory Size

                                                                                                    16Kbit

                                                                                                    RFID IC Type

                                                                                                    Read, Write

                                                                                                    EEPROM Memory Configuration

                                                                                                    2K x 8bit

                                                                                                    Programmable Memory

                                                                                                    16Kbit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Clock Frequency Max

                                                                                                    400kHz

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Current Consumption

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Density

                                                                                                    16Kbit

                                                                                                    Frequency Max

                                                                                                    13.567MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Memory Configuration

                                                                                                    2K x 8bit

                                                                                                    Memory Interface Type

                                                                                                    Serial I2C (2-Wire)

                                                                                                    Output Power

                                                                                                    -

                                                                                                    Clock Frequency

                                                                                                    400kHz

                                                                                                    Memory Case Style

                                                                                                    TSSOP

                                                                                                    RF IC Case Style

                                                                                                    TSSOP

                                                                                                    Standards

                                                                                                    ISO/IEC 15693/18000-3 Mode 1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product