Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR16E-RDW6T/2
Newark Part No.66W2010
Your Part Number
1,880 In Stock
Need more?
600 Delivery in 1-3 Business Days(US stock)
1280 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.030 |
| 100+ | $0.946 |
| 500+ | $0.905 |
| 1000+ | $0.770 |
| 2500+ | $0.735 |
| 8000+ | $0.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR16E-RDW6T/2
Newark Part No.66W2010
Technical Datasheet
Frequency Min13.553MHz
Memory Density16Kbit
Memory Size16Kbit
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.8V
EEPROM Memory Configuration2K x 8bit
Memory Configuration2K x 8bit
Programmable Memory16Kbit
Memory Interface TypeSerial I2C (2-Wire)
Supply Voltage Max5.5V
Output Power-
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
RF IC Case StyleTSSOP
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Current Consumption-
Operating Temperature Max85°C
IC MountingSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Memory Size
16Kbit
RFID IC Type
Read, Write
EEPROM Memory Configuration
2K x 8bit
Programmable Memory
16Kbit
Supply Voltage Max
5.5V
Clock Frequency Max
400kHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Interfaces
I2C
Operating Temperature Min
-40°C
Current Consumption
-
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Kbit
Frequency Max
13.567MHz
Supply Voltage Min
1.8V
Memory Configuration
2K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Output Power
-
Clock Frequency
400kHz
Memory Case Style
TSSOP
RF IC Case Style
TSSOP
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate