ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    AP13192USLK

                                                                                                    Student Learning Kit, RF Transceiver, AP13192USLK, ZigBee Ready

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP AP13192USLK
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoAP13192USLK
                                                                                                    Newark Part No.27M3590
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$149.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $149.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoAP13192USLK
                                                                                                    Newark Part No.27M3590
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMC13192
                                                                                                    Application Sub TypeZigBee Wireless Network
                                                                                                    Kit ContentsBoard only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The AP13192USLK is a RF transceiver student learning kit featuring the MC13192 family. The MC13192 is a short range, low power, 2.4GHz Industrial, Scientific, and Medical (ISM) band transceivers. The MC13192 contain a complete 802.15.4 standard physical layer (PHY) modem designed for the 802.15.4 standard which supports peer to peer, star, and mesh networking. The MC13192 includes the 802.15.4 PHY/MAC for use with the HCS08 Family of MCUs. When combined with an appropriate microcontroller (MCU), the MC13192 provides a cost effective solution for short range data links and networks. Interface with the MCU is accomplished using a four wire serial peripheral interface (SPI) connection and an interrupt request output which allows for the use of a variety of processors. The software and processor can be scaled to fit applications ranging from simple point to point systems, through complete ZigBee networking.

                                                                                                    • On board antenna
                                                                                                    • 250Kbps RF data rate
                                                                                                    • Low operating power of 60ma with transmit enabled
                                                                                                    • Three power saving modes
                                                                                                    • Full spread spectrum encode and decode
                                                                                                    • 16 RF channels with 5MHz of separation
                                                                                                    • Transmit and receive data buffers for low MCU overhead
                                                                                                    • Packet or stream data transfer modes
                                                                                                    • Compatible pin connection with application modules and the MCUSLK development board

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Application Sub Type

                                                                                                    ZigBee Wireless Network

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MC13192

                                                                                                    Kit Contents

                                                                                                    Board only

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product