Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,828.330 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,828.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9188A WH002
Newark Part No.02F9868
Technical Datasheet
Coaxial Cable TypeRG188A
Conductor Area CSA0.16mm²
Conductor MaterialCopper
External Diameter2.69mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialPTFE
No. of Max Strands x Strand Size7 x 0.17mm
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge25AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG188A
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PTFE
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.16mm²
External Diameter
2.69mm
Jacket Color
White
No. of Max Strands x Strand Size
7 x 0.17mm
Reel Length (Imperial)
500ft
Wire Gauge
25AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate