Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,128.900 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$4,128.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRG142B-500
Newark Part No.86AK3114
Technical Datasheet
Coaxial Cable TypeRG142B
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.95mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge18AWG
SVHCTo Be Advised
Product Overview
RG142B-500 is a RG142B/U coaxial cable can be used in applications where cable assemblies must be built in the field. The FEP outer jacket helps this cable achieve a 200°C operating temperature. And the 18AWG solid center conductor results in a cable with low insertion loss characteristics. Typical applications include Ethernet, data, premise wiring and R&D.
- High temperature 50 ohm data signal transmission
- FEP outer jacket results in a 200°C operating temperature
- 18AWG solid center conductor produces low insertion loss
- Double outer conductor construction enhances shielding characteristics
- 500ft spool length
Technical Specifications
Coaxial Cable Type
RG142B
Conductor Material
Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Color
Brown
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
18AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate