2. RF & Wireless
                                                                                                    3. RF / Coaxial Cables & Assemblies
                                                                                                    4. RF Cables
                                                                                                    Print Page

                                                                                                    CA-200-R1K

                                                                                                    Coaxial Cable, CA-200, Copper, 4.95 mm, 50 ohm, Black

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM CA-200-R1K
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoCA-200-R1K
                                                                                                    Newark Part No.86AK2947
                                                                                                    Product Range200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,147.610
                                                                                                    Price for:Spool of 1000
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,147.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoCA-200-R1K
                                                                                                    Newark Part No.86AK2947
                                                                                                    Product Range200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coaxial Cable TypeCA-200
                                                                                                    Conductor Area CSA-
                                                                                                    Conductor MaterialCopper
                                                                                                    External Diameter4.95mm
                                                                                                    Impedance50ohm
                                                                                                    Jacket ColorBlack
                                                                                                    Jacket MaterialPE
                                                                                                    No. of Max Strands x Strand SizeSolid
                                                                                                    Product Range200 Series
                                                                                                    Reel Length (Imperial)1000ft
                                                                                                    Reel Length (Metric)304.8m
                                                                                                    Wire Gauge-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    CA-200-R1K is a HyperLink CA-200 coaxial cable. It features excellent low loss characteristics and a durable UV resistant protected black polyethylene jacket. This flexible coax cable ideal for shorter cable runs and "jumper" cables. The HyperLink CA-200 features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden and Andrew®. The CA-200 low loss cable is a high performance alternative to CommScope® WBC-200, Times Microwave Systems® LMR-200, Belden® 7807 and Andrew® CNT-200 coax cable. HyperLink also has available fully tested custom cable assemblies featuring 200-series cable. HyperLink stocks 200-Series compatible connectors, heatshrink and crimping tools. Typical applications include RF antenna cable assemblies, RF Pigtails, Wi-Fi installations and WLAN.

                                                                                                    • Excellent low loss characteristics
                                                                                                    • High performance flexible coaxial cable construction
                                                                                                    • Lightweight
                                                                                                    • UV resistant polyethylene jacket
                                                                                                    • Available in 1000ft reel length

                                                                                                    Technical Specifications

                                                                                                    Coaxial Cable Type

                                                                                                    CA-200

                                                                                                    Conductor Material

                                                                                                    Copper

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    Jacket Material

                                                                                                    PE

                                                                                                    Product Range

                                                                                                    200 Series

                                                                                                    Reel Length (Metric)

                                                                                                    304.8m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    4.95mm

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    Solid

                                                                                                    Reel Length (Imperial)

                                                                                                    1000ft

                                                                                                    Wire Gauge

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product