Print Page
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.310 |
| 10+ | $16.730 |
| 25+ | $16.140 |
| 50+ | $15.550 |
| 100+ | $14.500 |
| 300+ | $13.830 |
| 500+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$20.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA12A/X/BNCM/S/S/17Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AC8155
Product RangeDelta
Technical Datasheet
Antenna BandDual Band
Antenna TypeWhip
Frequency Min433MHz
Frequency Max458MHz
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Gain3dBi
Antenna MountingBNC Connector
VSWR2
Product RangeDelta
Input Power50W
ProtocolISM, LoRa
Input Impedance50ohm
Antenna Case / Package14.5mm x 130mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Frequency Min
433MHz
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Gain
0.7314dBi, -9.95dBi, -9.155dBi, 2.37dBi, 2.3275dBi
Antenna Mounting
BNC Connector
Product Range
Delta
Protocol
ISM, LoRa
Antenna Case / Package
14.5mm x 130mm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Whip
Frequency Max
458MHz
VSWR
3.26, 26.99, 26.09, 9.72, 8.57
Gain
3dBi
VSWR
2
Input Power
50W
Input Impedance
50ohm
Operating Temperature Min
-30°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate