Print Page
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.830 |
| 5+ | $49.520 |
| 10+ | $49.210 |
| 30+ | $49.080 |
| 50+ | $48.950 |
| 100+ | $48.500 |
Price for:Each
Minimum: 1
Multiple: 1
$49.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO12/2M/SMAM/SMAM/RP/S/17Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AH2285
Product RangeTango
Technical Datasheet
Antenna BandDual Band
Antenna TypeMIMO WiFi
Frequency Min4.9GHz
Frequency Max5.9GHz
Frequency Range2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz
VSWR2.6
Gain3dBi
Gain3dBi
VSWR2.6
Antenna MountingScrew / RP SMA Connector
Product RangeTango
Input Power60W
ProtocolBluetooth, Wi-Fi, WLAN, Zigbee
Input Impedance50ohm
Antenna Case / Package81mm x 14.4mm
Operating Temperature Min-40°C
Operating Temperature Max75°C
Antenna PolarizationLinear
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Frequency Min
4.9GHz
Frequency Range
2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz
Gain
3dBi
VSWR
2.6
Product Range
Tango
Protocol
Bluetooth, Wi-Fi, WLAN, Zigbee
Antenna Case / Package
81mm x 14.4mm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
MIMO WiFi
Frequency Max
5.9GHz
VSWR
2.6
Gain
3dBi
Antenna Mounting
Screw / RP SMA Connector
Input Power
60W
Input Impedance
50ohm
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate