Slide Switches :

941 Products Found

Newark’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Switch Operation
Switch Mounting
Contact Current AC Max
Product Range
Contact Current Max
Switching Voltage Max
Contact Voltage AC Max
Contact Voltage DC Max
Contact Current DC Max
Orientation
RoHS Phthalates Compliant
52F518

RoHS

Date/Lot Code

Each
1+$2.170
10+$2.130
25+$2.080
50+$2.040
100+$2.000
More Pricing...
SPDT-CO
On
-
-
1K2 Series
500mA
-
-
24V
-
Vertical
-
89K7662

RoHS

SWITCHCRAFT/CONXALL
Each
1+$4.170
10+$3.960
25+$3.690
50+$3.380
100+$3.310
More Pricing...
SPST
-
-
-
-
3A
-
125V
125V
-
Vertical
-
15N7301

RoHS

Date/Lot Code

Each
1+$0.772
10+$0.679
25+$0.600
50+$0.578
100+$0.556
More Pricing...
SPDT
-
Through Hole
-
EG Series
200mA
-
-
30V
-
Vertical
-
52F519

RoHS

Date/Lot Code

Each
1+$2.380
10+$2.330
25+$2.280
50+$2.240
100+$2.190
More Pricing...
SPDT-CO
On
-
-
1K2 Series
500mA
-
-
24V
-
Right Angle
-
89K7663

RoHS

SWITCHCRAFT/CONXALL
Each
1+$7.300
5+$6.860
10+$6.500
25+$5.980
50+$5.500
More Pricing...
DPDT
-
-
-
-
3A
-
125V
125V
-
Vertical
-
52F516

RoHS

Date/Lot Code

Each
1+$1.940
10+$1.910
25+$1.870
50+$1.840
100+$1.800
More Pricing...
SPDT-CO
On
Through Hole
-
1K2 Series
500mA
-
-
24V
-
Vertical
-
15N7321

RoHS

Date/Lot Code

Each
1+$0.967
10+$0.836
25+$0.783
50+$0.745
100+$0.707
More Pricing...
SPDT
-
Through Hole
-
EG Series
300mA
-
-
6V
-
Right Angle
-
10X9304

RoHS

Date/Lot Code

Each
1+$4.290
5+$4.170
10+$4.060
25+$3.940
50+$3.830
More Pricing...
SPDT
On-None-On
Surface Mount
-
SS Series
100mA
-
28V
28V
-
Horizontal
-
56AC4713

RoHS

Each
1+$3.010
10+$2.870
25+$2.690
50+$2.480
100+$2.130
More Pricing...
DPDT
On-On
Surface Mount
-
CAS Series
100mA
-
-
6V
-
Vertical
-
56AC5277

RoHS

Each
1+$1.160
10+$0.996
25+$0.930
50+$0.883
100+$0.835
More Pricing...
SPDT
-
Surface Mount
-
CL-SB Series
200mA
-
-
12V
-
Vertical
-
35AH0519

RoHS

Each
1+$13.690
5+$12.920
10+$12.140
25+$10.850
50+$10.320
More Pricing...
SPDT
On-On
Through Hole
-
GS Series
-
-
20V
20V
-
Vertical
-
35AH4615

RoHS

Each
1+$1.630
10+$1.600
25+$1.560
50+$1.530
100+$1.500
More Pricing...
SPDT
On-On
Surface Mount
-
PCM Series
300mA
-
-
6V
-
Horizontal
-
15N7300

RoHS

Each
1+$0.822
10+$0.716
25+$0.671
50+$0.639
100+$0.606
More Pricing...
SPDT
-
Through Hole
-
EG Series
200mA
-
-
30V
-
Right Angle
-
15N7295

RoHS

Date/Lot Code

Each
1+$0.952
10+$0.818
25+$0.766
50+$0.728
100+$0.690
More Pricing...
SPDT
-
Panel Mount
-
EG Series
200mA
-
-
30V
-
Vertical
-
15N7384

RoHS

Each
1+$1.990
10+$1.710
25+$1.600
50+$1.520
100+$1.440
More Pricing...
4PDT
-
Through Hole
-
EG Series
200mA
-
-
30V
-
Right Angle
-
09X8791

RoHS

Date/Lot Code

Each
1+$4.080
10+$3.670
25+$3.480
50+$3.470
100+$3.290
More Pricing...
SPDT
On-None-On
Through Hole
-
CS Series
3A
-
250V
-
-
Vertical
-
35AH0895

RoHS

Each
1+$1.020
10+$0.952
25+$0.898
50+$0.852
100+$0.776
More Pricing...
DPDT
On-On
Surface Mount
-
JS Series
300mA
-
-
6V
-
Vertical
-
59M4411

RoHS

C&K COMPONENTS
Each
1+$8.460
5+$7.990
10+$7.610
25+$7.050
50+$6.540
More Pricing...
SPDT
On-On
Through Hole
-
1000 Series
6A
-
250V
28V
-
Vertical
-
40P4024

RoHS

Date/Lot Code

Each
1+$12.110
5+$11.430
10+$10.740
25+$10.530
50+$10.320
More Pricing...
4PDT
-
Through Hole
-
ASE Series
300mA
-
115V
20V
-
Vertical
-
10X9279

RoHS

Date/Lot Code

Each
1+$3.820
10+$3.750
25+$3.540
50+$3.420
100+$3.350
More Pricing...
SPDT
On-None-On
Through Hole
-
SS Series
100mA
-
-
30V
-
Vertical
-
16M2452

RoHS

TE CONNECTIVITY - ALCOSWITCH
Each
1+$2.500
10+$2.210
25+$2.030
50+$1.880
100+$1.730
More Pricing...
DPDT
-
-
-
MSS Series
300mA
-
125V
-
-
Vertical
-
87H5927

RoHS

Each
1+$2.550
10+$2.340
25+$2.200
50+$2.090
100+$1.960
More Pricing...
SP4T
-
Through Hole
-
ASLB Series
300mA
-
125V
30V
-
Vertical
-
26H0904

RoHS

Each
1+$3.200
10+$3.110
25+$3.020
50+$2.930
100+$2.840
More Pricing...
SPDT
On-On
Through Hole
-
NK Series
500mA
-
-
12V
-
Vertical
-
51B996

RoHS

Each
1+$3.810
10+$3.620
25+$3.370
50+$3.090
100+$2.880
More Pricing...
DPDT
On-On
Through Hole
-
SSB Series
100mA
-
-
30V
-
Vertical
-
97X7939

RoHS

Date/Lot Code

Each
1+$0.495
10+$0.454
25+$0.430
50+$0.409
100+$0.388
More Pricing...
SPDT
On-None-Off
Through Hole
-
-
200mA
-
-
30V
-
Right Angle
-
1-25 of 941 items
of 38 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER