Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46206LRXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7663
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 5+ | $6.860 |
| 10+ | $6.500 |
| 25+ | $5.980 |
| 50+ | $5.500 |
| 100+ | $5.390 |
| 250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46206LRXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7663
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch Mounting-
Product Range-
Contact Current Max3A
Contact Voltage AC Max125V
Contact Voltage DC Max125V
OrientationVertical
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 46206LRX is a double-pole double-throw (DPDT) raised Slide Switch with vertical orientation. The 46200LRX series slide switch comes with zinc-plated steel housing, black thermoplastic button and brass, silver-plated terminals and contact slider with phenolic terminal board.
- Made in the USA
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
-
Contact Current Max
3A
Contact Voltage DC Max
125V
SVHC
No SVHC (17-Jan-2022)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
