Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | SSB22Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 51B996 |
| Product Range | SSB Series |
| Your Part Number |
1,380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.620 |
| 25+ | $3.370 |
| 50+ | $3.090 |
| 100+ | $2.880 |
| 250+ | $2.620 |
| 500+ | $2.330 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | SSB22Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 51B996 |
| Product Range | SSB Series |
| Contact Configuration | DPDT |
| Switch Operation | On-On |
| Switch Mounting | Through Hole |
| Product Range | SSB Series |
| Contact Current Max | 100mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 30V |
| Orientation | Vertical |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 100mA |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (14-Jun-2023) |
| Switch Operation | On-On |
|---|---|
| Product Range | SSB Series |
| Contact Voltage AC Max | - |
| Orientation | Vertical |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
