ALPHAWIRE
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
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Software & Storage
                                                                                                    Print Page

                                                                                                    SFSD8192N3PM1TO-I-GE-020-RP0

                                                                                                    MicroSD Card, 8GB, for Raspberry Pi 2 and 3B+

                                                                                                    SWISSBIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SWISSBIT SFSD8192N3PM1TO-I-GE-020-RP0
                                                                                                    ManufacturerSWISSBIT
                                                                                                    Manufacturer Part NoSFSD8192N3PM1TO-I-GE-020-RP0
                                                                                                    Newark Part No.70AH4058
                                                                                                    Product RangePS-45u DP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    36 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$110.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $110.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SWISSBIT
                                                                                                    ManufacturerSWISSBIT
                                                                                                    Manufacturer Part NoSFSD8192N3PM1TO-I-GE-020-RP0
                                                                                                    Newark Part No.70AH4058
                                                                                                    Product RangePS-45u DP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Card TypeMicroSD
                                                                                                    Accessory Type8GB microSD Card
                                                                                                    Memory Capacity8GB
                                                                                                    For Use WithRaspberry Pi 2 and 3B+
                                                                                                    Product RangePS-45u DP Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    Swissbit Secure Boot Solution for Raspberry Pi includes a PS-45u-DP 8GB microSD memory card Raspberry Edition with security features and a software development kit. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.

                                                                                                    • Security policies with flexible and configurable authentication
                                                                                                    • Access protection with configurable retry counter
                                                                                                    • Authentication is performed during Swissbit customized pre-boot phase to unlock access
                                                                                                    • Works with Raspberry Pi 2 and 3B+
                                                                                                    • IP protection and theft protection by locking microSD card
                                                                                                    • License control by providing unique ID (with NET policy)
                                                                                                    • Protects Raspberry Pi boot loader
                                                                                                    • Boot image can be set as read-only to prevent unauthorized modification
                                                                                                    • Encrypting user and boot code to protect license, know-how and IP
                                                                                                    • Restricting access to data on card by various configurable security policies: PIN or USB or NET

                                                                                                    Technical Specifications

                                                                                                    Memory Card Type

                                                                                                    MicroSD

                                                                                                    Memory Capacity

                                                                                                    8GB

                                                                                                    Product Range

                                                                                                    PS-45u DP Series

                                                                                                    Accessory Type

                                                                                                    8GB microSD Card

                                                                                                    For Use With

                                                                                                    Raspberry Pi 2 and 3B+

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (4)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product