Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSD8192N3PM1TO-I-GE-020-RP0Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 70AH4058 |
| Product Range | PS-45u DP Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $115.870 |
Price for:Each
Minimum: 1
Multiple: 1
$115.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSD8192N3PM1TO-I-GE-020-RP0Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 70AH4058 |
| Product Range | PS-45u DP Series |
| Technical Datasheet | |
| Memory Card Type | MicroSD |
| Accessory Type | 8GB microSD Card |
| Memory Capacity | 8GB |
| For Use With | Raspberry Pi 2 and 3B+ |
| Product Range | PS-45u DP Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Swissbit Secure Boot Solution for Raspberry Pi includes a PS-45u-DP 8GB microSD memory card Raspberry Edition with security features and a software development kit. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.
- Security policies with flexible and configurable authentication
- Access protection with configurable retry counter
- Authentication is performed during Swissbit customized pre-boot phase to unlock access
- Works with Raspberry Pi 2 and 3B+
- IP protection and theft protection by locking microSD card
- License control by providing unique ID (with NET policy)
- Protects Raspberry Pi boot loader
- Boot image can be set as read-only to prevent unauthorized modification
- Encrypting user and boot code to protect license, know-how and IP
- Restricting access to data on card by various configurable security policies: PIN or USB or NET
Technical Specifications
| Memory Card Type | MicroSD |
|---|---|
| Memory Capacity | 8GB |
| Product Range | PS-45u DP Series |
| Accessory Type | 8GB microSD Card |
|---|---|
| For Use With | Raspberry Pi 2 and 3B+ |
| SVHC | No SVHC (10-Jun-2022) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
