Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTECH
Manufacturer Part NoLISIPAROIIR-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AC3471
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTECH
Manufacturer Part NoLISIPAROIIR-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AC3471
Technical Datasheet
Accessory TypeIR Board
Camera Type-
For Use WithRaspberry Pi Camera
Lens Type-
Product Range-
SVHCTo Be Advised
Product Overview
Using your Raspberry Pi camera module in a dark setting? Look no further, this IR LED board is here to brighten your day. The LISIPAROI IR board is an add-on board for the Raspberry Pi camera module that has been designed to provide additional illumination while taking pictures or recording video. It features extra mounting points which is ideal for using custom mounts or even a gooseneck-type holder. This version features IR LEDs, suited for low/zero light with the PiNoir module.This kit is pre-assembled. The kit includes the following components:Lisiparoi board
- 2x M2 bolts
- 4x M2 nylon nutsInstructions and further information can be found in the manual, which can be found under the downloads tab
Technical Specifications
Accessory Type
IR Board
For Use With
Raspberry Pi Camera
Product Range
-
Camera Type
-
Lens Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate