2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Cameras & Lenses
                                                                                                  Print Page

                                                                                                  LISIPAROIIR-01

                                                                                                  Add-On Board, LED Camera Light Ring For Raspberry Pi, Infra Red (IR), 940nm

                                                                                                  CYNTECH COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CYNTECH COMPONENTS LISIPAROIIR-01
                                                                                                  CYNTECH COMPONENTS LISIPAROIIR-01
                                                                                                  CYNTECH COMPONENTS LISIPAROIIR-01
                                                                                                  ManufacturerCYNTECH COMPONENTS
                                                                                                  Manufacturer Part NoLISIPAROIIR-01
                                                                                                  Newark Part No.31AC3471
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  10 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$16.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CYNTECH COMPONENTS
                                                                                                  ManufacturerCYNTECH COMPONENTS
                                                                                                  Manufacturer Part NoLISIPAROIIR-01
                                                                                                  Newark Part No.31AC3471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeIR Board
                                                                                                  Camera Type-
                                                                                                  For Use WithRaspberry Pi Camera
                                                                                                  Lens Type-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Using your Raspberry Pi camera module in a dark setting? Look no further, this IR LED board is here to brighten your day. The LISIPAROI IR board is an add-on board for the Raspberry Pi camera module that has been designed to provide additional illumination while taking pictures or recording video. It features extra mounting points which is ideal for using custom mounts or even a gooseneck-type holder. This version features IR LEDs, suited for low/zero light with the PiNoir module.This kit is pre-assembled. The kit includes the following components:Lisiparoi board

                                                                                                  • 2x M2 bolts
                                                                                                  • 4x M2 nylon nutsInstructions and further information can be found in the manual, which can be found under the downloads tab

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  IR Board

                                                                                                  For Use With

                                                                                                  Raspberry Pi Camera

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Camera Type

                                                                                                  -

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.