Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No114100001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AK7867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114100001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AK7867
Silicon ManufacturerAnalog Devices
Date Format-
For Use WithRaspberry Pi
Core Architecture-
Time Format-
Core Sub-Architecture-
Clock IC TypeRTC
Product Range-
Supply Voltage Min-
Silicon Core NumberDS1307
Supply Voltage Max5V
Clock IC Case Style-
Silicon Family Name-
No. of Pins5Pins
Kit ContentsRTC Expansion Module DS1307
IC Interface TypeI2C
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
114100001 is a Raspberry Pi RTC expansion module v1.1. The RTC module is specifically designed for Raspberry Pi. It communicated with Raspberry Pi through I2C bus. There is an Analog Devices DS1307 and CR1220 button cell on the board to keep the real time for a long time after the Raspberry Pi has its power off. In order to offering a convenient way to debug, there are five pin has been setup which are 5v, 3.3v, Rxd,Txd on board. Real-time clock counts seconds, minutes, hours, day, date, month, and year with leap year, compensation valid up to 2100.
- Use Analog Devices DS1307 chip, extends CR1220 button cell backup, can be operated by a shell
- Set a serial port connector, programmable square-wave output signal
- Consumes less than 500nA in battery-backup mode, automatic power-fail detect and switch circuitry
- Programmable square-wave output signal
- Accuracy ±20ppm from 0°C to +40°C
- Work voltage is 5V
- Battery backup input for continuous time keeping
- Work temperature range from 0°C to +70°C
Technical Specifications
Silicon Manufacturer
Analog Devices
For Use With
Raspberry Pi
Time Format
-
Clock IC Type
RTC
Supply Voltage Min
-
Supply Voltage Max
5V
Silicon Family Name
-
Kit Contents
RTC Expansion Module DS1307
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Date Format
-
Core Architecture
-
Core Sub-Architecture
-
Product Range
-
Silicon Core Number
DS1307
Clock IC Case Style
-
No. of Pins
5Pins
IC Interface Type
I2C
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate