2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    114100001

                                                                                                    DC-DC Converter, Synchronous Buck, 4.5 to 28 V In, 0.5V to 16 V Out, SOT-583-8

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 114100001
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No114100001
                                                                                                    Newark Part No.74AK7867
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No114100001
                                                                                                    Newark Part No.74AK7867
                                                                                                    Date Format-
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Time Format-
                                                                                                    Core Architecture-
                                                                                                    Clock IC TypeRTC
                                                                                                    Product Range-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberDS1307
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max5V
                                                                                                    Silicon Family Name-
                                                                                                    Clock IC Case Style-
                                                                                                    No. of Pins5Pins
                                                                                                    Kit ContentsRTC Expansion Module DS1307
                                                                                                    IC Interface TypeI2C
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    114100001 is a Raspberry Pi RTC expansion module v1.1. The RTC module is specifically designed for Raspberry Pi. It communicated with Raspberry Pi through I2C bus. There is an Analog Devices DS1307 and CR1220 button cell on the board to keep the real time for a long time after the Raspberry Pi has its power off. In order to offering a convenient way to debug, there are five pin has been setup which are 5v, 3.3v, Rxd,Txd on board. Real-time clock counts seconds, minutes, hours, day, date, month, and year with leap year, compensation valid up to 2100.

                                                                                                    • Use Analog Devices DS1307 chip, extends CR1220 button cell backup, can be operated by a shell
                                                                                                    • Set a serial port connector, programmable square-wave output signal
                                                                                                    • Consumes less than 500nA in battery-backup mode, automatic power-fail detect and switch circuitry
                                                                                                    • Programmable square-wave output signal
                                                                                                    • Accuracy ±20ppm from 0°C to +40°C
                                                                                                    • Work voltage is 5V
                                                                                                    • Battery backup input for continuous time keeping
                                                                                                    • Work temperature range from 0°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    Date Format

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    DS1307

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Clock IC Case Style

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    RTC Expansion Module DS1307

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Time Format

                                                                                                    -

                                                                                                    Clock IC Type

                                                                                                    RTC

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product