200W DC / DC Non Isolated Board Mount Converters - Adjustable Output :
7 Products FoundFind a huge range of 200W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda, Recom Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $61.900 | ITE & Industrial | DIP | 200W | 9.6V | 28V | 10A | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||||
Each | 1+ $61.900 | ITE & Industrial | DIP | 200W | 9.6V | 28V | 10A | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||||
Each | 1+ $61.900 | ITE & Industrial | DIP | 200W | 9.6V | 28V | 10A | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $54.770 250+ $52.910 | - | DIP | 200W | 600mV | 5.2V | 80A | Adjustable | 7.5V | 14V | 12.2mm | 25.4mm | 12.7mm | LGA80D Series | ||||||
Each | 1+ $97.560 25+ $93.100 50+ $90.630 100+ $87.650 250+ $84.680 | ITE, Industrial & Household | Half Brick | 200W | 3.3V | 8V | 40A | Adjustable | 18V | 75V | 15mm | 57.9mm | 61mm | RPMGH-40 Series | ||||||
Each | 1+ $61.900 | ITE & Industrial | DIP | 200W | 9.6V | 28V | 10A | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||||
Each | 1+ $61.900 | ITE & Industrial | DIP | 200W | 9.6V | 28V | 10A | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | ||||||