2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    5. Results

                                                                                                    5 Product Results Found for "Automotive"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    Output Voltage Min
                                                                                                    Output Voltage Max
                                                                                                    Output Current Max
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Height
                                                                                                    Approvals & Standards
                                                                                                    Depth
                                                                                                    Width
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MAX20011DAFOA/VY+
                                                                                                    ANALOG DEVICES MAX20011DAFOA/VY+
                                                                                                    85AJ3351

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    1. DC/DC CONV
                                                                                                    2. AEC-Q100
                                                                                                    3. STEP-DOWN
                                                                                                    4. 12A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $6.020
                                                                                                    10+
                                                                                                    $5.520
                                                                                                    25+
                                                                                                    $5.280
                                                                                                    50+
                                                                                                    $5.000
                                                                                                    100+
                                                                                                    $4.720
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    Step Down
                                                                                                    -
                                                                                                    0.5V
                                                                                                    1.275V
                                                                                                    16A
                                                                                                    16A
                                                                                                    Adjustable
                                                                                                    3V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    MAX20011CAFOA/VY+
                                                                                                    ANALOG DEVICES MAX20011CAFOA/VY+
                                                                                                    85AJ3349

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    1. DC/DC CONV
                                                                                                    2. AEC-Q100
                                                                                                    3. STEP-DOWN
                                                                                                    4. 16A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $6.650
                                                                                                    10+
                                                                                                    $6.120
                                                                                                    25+
                                                                                                    $5.860
                                                                                                    50+
                                                                                                    $5.560
                                                                                                    100+
                                                                                                    $5.260
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    Step Down
                                                                                                    -
                                                                                                    0.5V
                                                                                                    1.275V
                                                                                                    16A
                                                                                                    16A
                                                                                                    Adjustable
                                                                                                    3V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    R-78AA3.3-1.0SMD
                                                                                                    RECOM POWER R-78AA3.3-1.0SMD
                                                                                                    62X9452

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Surface Mount DIP
                                                                                                    4. 5.5 W
                                                                                                    5. 3 V
                                                                                                    6. 5.5 V
                                                                                                    7. 1 A
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.680
                                                                                                    50+
                                                                                                    $9.540
                                                                                                    100+
                                                                                                    $9.400
                                                                                                    ITE
                                                                                                    Surface Mount DIP
                                                                                                    5.5W
                                                                                                    3V
                                                                                                    5.5V
                                                                                                    1A
                                                                                                    -
                                                                                                    Adjustable
                                                                                                    4.75V
                                                                                                    18V
                                                                                                    8.8mm
                                                                                                    15.3mm
                                                                                                    9.6mm
                                                                                                    -
                                                                                                    R-78AA9.0-0.5SMD
                                                                                                    RECOM POWER R-78AA9.0-0.5SMD
                                                                                                    62X9460

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 6.3 W
                                                                                                    5. 4.5 V
                                                                                                    6. 12.6 V
                                                                                                    7. 500 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.470
                                                                                                    50+
                                                                                                    $9.170
                                                                                                    100+
                                                                                                    $8.860
                                                                                                    250+
                                                                                                    $8.560
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    6.3W
                                                                                                    4.5V
                                                                                                    12.6V
                                                                                                    500mA
                                                                                                    -
                                                                                                    Adjustable
                                                                                                    11V
                                                                                                    32V
                                                                                                    8.8mm
                                                                                                    15.3mm
                                                                                                    9.6mm
                                                                                                    -
                                                                                                    R-78AA5.0-1.0SMD
                                                                                                    RECOM POWER R-78AA5.0-1.0SMD
                                                                                                    62X9456

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Surface Mount DIP
                                                                                                    4. 5.5 W
                                                                                                    5. 3 V
                                                                                                    6. 5.5 V
                                                                                                    7. 1 A
                                                                                                    Each
                                                                                                    25+
                                                                                                    $10.030
                                                                                                    50+
                                                                                                    $9.770
                                                                                                    100+
                                                                                                    $9.560
                                                                                                    ITE
                                                                                                    Surface Mount DIP
                                                                                                    5.5W
                                                                                                    3V
                                                                                                    5.5V
                                                                                                    1A
                                                                                                    -
                                                                                                    Adjustable
                                                                                                    6.5V
                                                                                                    18V
                                                                                                    8.8mm
                                                                                                    15.3mm
                                                                                                    9.6mm
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product