777 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
Output Voltage Min
No. of Outputs
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
Output Current Max
Output Current - Output 1
Output Current
Output Current - Output 2
DC / DC Converter Output Type
Output Voltage - Output 1
Input Voltage DC Min
Output Voltage - Output 2
Input Voltage DC Max
Height
Switching Frequency
Regulator Output Type
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.210 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | 6A | Adjustable | 2.4V | 5.5V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 13.5W | 750mV | 4.5V | 3A | - | Adjustable | 9V | 32V | 8.5mm | 20.8mm | 11.9mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.790 | ITE | DOSA | 80W | 750mV | 5.5V | 16A | - | Adjustable | 8.3V | 14V | 8.4mm | 33mm | 13.5mm | OKY Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $6.650 | ITE | - | 30W | 591mV | 5.5V | 6A | - | Adjustable | 4.5V | 14V | 7.2mm | 12.19mm | 12.19mm | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA, SIP | 15W | 750mV | 5.5V | 3A | - | Adjustable | 8.3V | 14V | 7.163mm | 22.86mm | 10.16mm | - | ||||||
Each | 10+ $19.600 | ITE | SIP | 35W | 800mV | 5.5V | 7A | - | Adjustable | 6V | 14V | 12.7mm | 25.4mm | 8.51mm | - | ||||||
Each | 1+ $17.790 | ITE | DOSA, SIP | 50W | 750mV | 5.5V | 10A | - | Adjustable | 8.3V | 14V | 9.4mm | 50.8mm | 12.7mm | - | ||||||
Each | 1+ $49.060 | ITE | SIP | - | -6V | -3V | 2.2A | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.320 | ITE | DOSA | 9.9W | 752.5mV | 3.63V | 3A | - | Adjustable | 2.4V | 5.5V | 7mm | 20.8mm | 11.9mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 250+ $7.590 | ITE | DOSA | 15.3W | 750mV | 5.5V | 3A | - | Adjustable | 8.3V | 14V | 7.1mm | 20.8mm | 11.9mm | OKY Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 25+ $8.180 | ITE | - | 15W | 590mV | 5.1V | 3A | - | Adjustable | 3V | 13.8V | 7.41mm | 15.49mm | 9.4mm | LDO03C Series | |||||
Each | 25+ $19.910 | ITE | Module | 50W | 590mV | 5.1V | 10A | - | Adjustable | 3V | 14V | 3.27mm | 16.51mm | 16.51mm | LGA10C Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $6.520 | ITE | - | 9.9W | 600mV | 3.63V | 3A | - | Adjustable | 2.4V | 5.5V | 6.35mm | 12.19mm | 12.19mm | - | ||||||
Each | 1+ $40.640 | ITE | SIP | 18W | 600mV | 6V | 3A | 3A | Adjustable | 4.5V | 14V | 6mm | 15.5mm | 9.4mm | TSR 3 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.470 | ITE | DOSA | 25W | 750mV | 5.5V | 5A | - | Adjustable | 8.3V | 14V | 7mm | 20.8mm | 11.9mm | - | ||||||
Each | 1+ $8.330 5+ $8.270 10+ $8.220 25+ $8.110 50+ $7.900 More Pricing... | ITE | SIP | 25W | 750mV | 5.5V | 5A | - | Adjustable | 8.3V | 13.8V | 7.163mm | 10.16mm | 22.86mm | OKX-T/5-D12 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.070 5+ $25.760 10+ $25.260 25+ $24.760 50+ $23.560 More Pricing... | ITE | DOSA | 33W | 450mV | 5.5V | 6A | 6A | Adjustable | 3V | 14.4V | 7.3mm | 12.2mm | 12.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.940 | ITE | DOSA | 50W | 750mV | 5.5V | 10A | - | Adjustable | 8.3V | 14V | 8.4mm | 33mm | 13.5mm | - | ||||||
10R4030 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $19.260 | ITE | DOSA | 80W | 752.5mV | 5.5V | 16A | - | Adjustable | 8.3V | 14V | 8.4mm | 33mm | 13.5mm | OKY2-T/16-D12 Series | |||||
Each | 1+ $49.060 | ITE | SIP | 18W | 5V | 15V | 3A | 3A | Fixed | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 100+ $6.780 | ITE | DOSA | 15.3W | 750mV | 5.5V | 3A | - | Adjustable | 8.3V | 14V | 7.1mm | 20.8mm | 11.9mm | OKY Series | |||||
MURATA POWER SOLUTIONS | Each | 100+ $6.540 | ITE | Surface Mount DIP | 30W | 591mV | 5.5V | 6A | - | Adjustable | 4.5V | 14V | 7.2mm | 12.2mm | 12.2mm | OKL-T/6-W12 Series | |||||
Each | 1+ $33.470 | ITE | DOSA | 30W | 750mV | 5V | 6A | 6A | Adjustable | 8.3V | 14V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | ||||||
Each | 10+ $34.300 | ITE | SIP | 80W | 800mV | 5.5V | 16A | - | Adjustable | 6V | 14V | 14mm | 50.8mm | 7.9mm | - | ||||||
Each | 250+ $6.790 | ITE | DOSA | 25W | 750mV | 5.5V | 5A | - | Adjustable | 8.3V | 14V | 7.163mm | 22.86mm | 10.16mm | - | ||||||