Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12N-CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74R7929
Your Part Number
400 In Stock
| Quantity | Price |
|---|---|
| 400+ | $6.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$2,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12N-CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74R7929
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max30W
Output Voltage Min591mV
Output Voltage Max5.5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height7.2mm
Approvals & StandardsIEC, UL
Depth12.19mm
Width12.19mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
OKL-T/6-W12N-C is an OKL-T/6-W12 series miniature non-isolated point-of-load (PoL) DC/DC power converter for embedded applications. The maximum output current is 6 amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point of the load module features programmable output voltage and on/off control. This converter also includes under voltage lockout (UVLO), output short circuit protection, and over-current protections.
- iLGA inspectable land grid array
- Outstanding thermal derating performance
- On/off control and power good signal, certified to UL/IEC 60950-1 safety
- Programmable output voltage from 0.591V to 5.5Vdc
- Output current is 6A maximum, 600KHz switching frequency
- IEC, UL standard, drives upto 300μF ceramic capacitive loads
- High power conversion efficiency at 93%
- Input voltage range from 4.5V to 14VDC
- Short circuit and over current protection
- Storage temperature range from -55°C to +125°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Approvals & Standards
IEC, UL
Width
12.19mm
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
-
Output Voltage Min
591mV
Output Current Max
6A
Input Voltage DC Min
4.5V
Height
7.2mm
Depth
12.19mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
