0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

1,987 Products Found
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Traco Power, Murata Power Solutions, Aimtec & Recom Power

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
64X9454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.850
10+$4.470
25+$4.080
50+$3.740
100+$3.490
More Pricing...
Medical
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
05M7033

RoHS

Each
1+$21.820
10+$21.070
ITE
-
DIP
2:1
-
6W
2 Output
-
12V
-
250mA
-
-12V
-
-
-
-
-
250mA
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
05M6959

RoHS

Each
1+$34.600
10+$33.700
ITE
-
DIP
2:1
-
10W
1 Output
-
5V
-
2A
-
-
-
-
-
-
-
-
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
44Y8981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.170
10+$4.760
25+$4.350
50+$3.980
100+$3.720
More Pricing...
Medical
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
2kV
-
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
82Y5151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.230
10+$4.990
25+$4.900
50+$4.830
Medical
-
DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
5V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE2 Series
61AC6222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.270
10+$6.940
25+$6.810
50+$6.710
ITE
-
DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
5.2kV
-
24V
-
Fixed
14.48mm
4.41mm
Surface Mount Device
16mm
21.6V
26.4V
NXJ2 Series
53AJ6269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.070
10+$7.710
25+$7.560
Gate Drive
-
Surface Mount DIP
1:1
-
2W
2 Output
-
15V
-
100mA
-
-5V
-
-
-
-
-
100mA
-
Regulated
-
5.7kV
-
12V
-
Fixed
14.99mm
4.39mm
-
19.94mm
10.8V
13.2V
MGJ Series
29AH3892

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+$28.360
5+$27.320
10+$26.320
25+$25.420
50+$24.620
More Pricing...
Industrial
-
Module
-
-
1W
2 Output
-
15V
-
66mA
-
-15V
-
-
-
-
-
66mA
-
Unregulated
-
1kV
-
24V
-
Fixed
7.11mm
5.33mm
-
19.69mm
21.6V
26.4V
DCP01B Series
50AC1145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.860
10+$6.540
25+$6.420
50+$6.330
Medical
-
-
1:1
-
1W
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
3.3V
-
Fixed
10.67mm
4.41mm
Surface Mount Device
15.24mm
3.135V
3.465V
NXF1 Series
51R5126

RoHS

Each
1+$30.440
ITE
-
-
2:1
-
2W
2 Output
-
15V
-
65mA
-
-15V
-
-
-
-
-
65mA
-
Regulated
-
1.5kV
-
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
05M6909

RoHS

Each
1+$15.530
10+$14.750
ITE
-
DIP
2:1
-
1.5W
1 Output
-
3.3V
-
400mA
-
-
-
-
-
-
-
-
-
-
-
500V
-
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
05M6999

RoHS

Each
1+$16.650
ITE
-
DIP
2:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
68Y9316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.260
10+$4.220
25+$4.160
50+$4.120
100+$4.030
Medical
-
DIP
1:1
-
1W
1 Output
-
12V
-
83mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4.2kV
-
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
73AC5913

RoHS

Each
1+$25.430
ITE
-
-
3:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
61AC6216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.040
10+$6.970
25+$6.860
50+$6.790
100+$6.650
ITE
-
DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
5.2kV
-
5V
-
Fixed
11.43mm
4.41mm
Surface Mount Device
15.49mm
4.5V
5.5V
NXJ2 Series
53AJ6279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.230
10+$6.860
25+$6.710
Gate Drive
-
Surface Mount DIP
1:1
-
2W
2 Output
-
20V
-
80mA
-
-5V
-
-
-
-
-
80mA
-
Regulated
-
5.7kV
-
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
53AJ6277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.230
10+$6.860
25+$6.710
Gate Drive
-
Surface Mount DIP
1:1
-
2W
2 Output
-
15V
-
80mA
-
-9V
-
-
-
-
-
80mA
-
Regulated
-
5.7kV
-
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
39AH6983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$27.500
25+$25.190
50+$23.400
100+$22.640
250+$21.870
-
-
-
3:1
-
30W
1 Output
-
54V
-
560mA
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
24V
-
Fixed
35.5mm
8.9mm
Surface Mount Device
22.4mm
10.8V
27V
MYBSS Series
05M7031

RoHS

Each
1+$21.820
10+$21.070
ITE
-
DIP
2:1
-
6W
1 Output
-
5V
-
1.2A
-
-
-
-
-
-
-
-
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
98K1852

RoHS

Each
1+$15.610
ITE
-
-
1:1
-
1W
2 Output
-
12V
-
42mA
-
-12V
-
-
-
-
-
42mA
-
Regulated
-
1kV
-
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
30AK8137

RoHS

Each
1+$14.990
ITE
-
DIP
4:1
-
1.5W
1 Output
-
15V
-
100mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
79AK6606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.620
10+$4.390
25+$4.300
50+$4.220
ITE
-
Surface Mount Device
-
-
1W
2 Output
-
6V
-
111mA
-
-3V
-
-
-
-
-
111mA
-
-
-
3kV
-
12V
-
Fixed
12mm
4.25mm
-
16mm
10.8V
13.2V
MGN1 Series
79AK6607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
10+$4.090
25+$4.010
50+$3.930
ITE
-
Surface Mount Device
-
-
1W
1 Output
-
8V
-
125mA
-
-
-
-
-
-
-
-
-
-
-
3kV
-
5V
-
Fixed
12mm
4.25mm
-
14.5mm
4.5V
5.5V
MGN1 Series
79AK6609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
10+$4.090
25+$4.010
50+$3.930
ITE
-
Surface Mount Device
-
-
1W
1 Output
-
8V
-
125mA
-
-
-
-
-
-
-
-
-
-
-
3kV
-
12V
-
Fixed
12mm
4.25mm
-
14.5mm
10.8V
13.2V
MGN1 Series
30AK8153

RoHS

Each
1+$18.220
ITE
-
DIP
4:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
1-25 of 1987 items
of 80 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER