0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2,289 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5449

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5443

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5419

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
-
Surface Mount DIP
-
-
1W
2 Output
-
9V
-
56mA
-
-9V
-
-
-
-
-
-56mA
-
Unregulated
-
1kV
-
24V
-
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5316

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
27AM5459

RoHS

Each
1+$5.550
5+$5.410
10+$5.270
25+$5.080
100+$4.790
ITE & Industrial
-
Surface Mount DIP
-
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
27AM5437

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5275

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
3V
3.6V
PBT01F Series
27AM5335

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
27AM5431

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
-
Surface Mount DIP
-
-
1W
2 Output
-
15V
-
34mA
-
-15V
-
-
-
-
-
-34mA
-
Unregulated
-
1kV
-
24V
-
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5394

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
27AM5323

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
27AM5467

RoHS

Each
1+$5.550
5+$5.410
10+$5.270
25+$5.080
100+$4.790
ITE & Industrial
-
Surface Mount DIP
-
-
2W
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
27AM5359

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
-
Surface Mount DIP
-
-
1W
2 Output
-
15V
-
34mA
-
-15V
-
-
-
-
-
-34mA
-
Unregulated
-
1kV
-
12V
-
Fixed
10.7mm
6.7mm
-
15.24mm
10.8V
13.2V
PBT01F Series
27AM5374

RoHS

Each
1+$3.940
5+$3.840
10+$3.740
25+$3.610
100+$3.400
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
27AM5293

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
-
Surface Mount DIP
-
-
1W
2 Output
-
12V
-
42mA
-
-12V
-
-
-
-
-
-42mA
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5311

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
17T4033

RoHS

Each
1+$36.740
ITE
-
-
4:1
-
6W
2 Output
-
12V
-
250mA
-
-12V
-
-
-
-
-
250mA
-
Regulated
-
1.5kV
-
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
24AK1771

RoHS

Each
1+$3.650
5+$3.560
10+$3.460
25+$3.340
100+$3.160
ITE
-
Surface Mount DIP
1:1
-
1W
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
15V
-
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
41AH7695

RoHS

Each
1+$14.150
5+$13.790
10+$13.430
25+$12.970
100+$12.250
ITE
-
DIP
4:1
-
2W
2 Output
-
12V
-
83mA
-
-12V
-
-
-
-
-
83mA
-
Regulated
-
3kV
-
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
22AC3849

RoHS

Each
1+$28.690
5+$27.950
10+$27.210
25+$26.210
100+$24.730
ITE
-
DIP
4:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
51R5123

RoHS

Each
1+$24.150
ITE
-
-
2:1
-
2W
1 Output
-
15V
-
135mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
87K3521

RoHS

Each
1+$116.890
5+$113.130
10+$111.550
25+$109.500
50+$108.040
More Pricing...
ITE
-
-
4:1
-
10W
2 Output
-
5V
-
700mA
-
-5V
-
-
-
-
-
700mA
-
Regulated
-
1.5kV
-
48V
-
Fixed
25.4mm
9.53mm
Surface Mount Device
50.8mm
18V
75V
-
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.110
5+$8.820
10+$8.710
25+$8.550
50+$8.480
More Pricing...
ITE
-
-
1:1
-
2W
1 Output
-
24V
-
83mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
45Y2522

RoHS

Each
1+$24.150
ITE
-
-
4:1
-
3W
1 Output
-
15V
-
200mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2528

RoHS

Each
1+$25.980
ITE
-
-
4:1
-
3W
2 Output
-
12V
-
125mA
-
-12V
-
-
-
-
-
125mA
-
Regulated
-
1.5kV
-
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
76-100 of 2289 items
of 92 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER