0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2,289 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK8167

RoHS

Each
1+$15.890
ITE
-
DIP
4:1
-
3.12W
2 Output
-
12V
-
130mA
-
-12V
-
-
-
-
-
-130mA
-
Regulated
-
1.5kV
-
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8173

RoHS

Each
1+$15.890
ITE
-
DIP
4:1
-
3W
1 Output
-
15V
-
200mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8147

RoHS

Each
1+$18.220
ITE
-
DIP
4:1
-
3W
2 Output
-
15V
-
100mA
-
-15V
-
-
-
-
-
-100mA
-
Regulated
-
1.5kV
-
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8153

RoHS

Each
1+$18.220
ITE
-
DIP
4:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8131

RoHS

Each
1+$13.090
ITE
-
DIP
4:1
-
1.56W
2 Output
-
12V
-
65mA
-
-12V
-
-
-
-
-
-65mA
-
Regulated
-
1.5kV
-
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
51AK7602

RoHS

Each
1+$22.250
5+$22.070
10+$21.880
25+$21.070
50+$20.600
More Pricing...
Industrial
-
BGA-45, Micro Module
-
-
-
1 Output
-
-
-
-
-
-
-
-
-
-
-
-
-
Regulated
-
725V
-
-
-
Adjustable
9mm
4.92mm
-
11.25mm
3.1V
32V
LTM8047 Series
30AK8141

RoHS

Each
1+$15.890
ITE
-
DIP
4:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8105

RoHS

Each
1+$13.090
ITE
-
DIP
4:1
-
1.5W
1 Output
-
5V
-
300mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8111

RoHS

Each
1+$13.090
ITE
-
DIP
4:1
-
1.5W
2 Output
-
15V
-
50mA
-
-15V
-
-
-
-
-
-50mA
-
Regulated
-
1.5kV
-
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8115

RoHS

Each
1+$13.090
ITE
-
DIP
4:1
-
1.32W
1 Output
-
3.3V
-
400mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8151

RoHS

Each
1+$18.220
ITE
-
DIP
4:1
-
2.64W
1 Output
-
3.3V
-
800mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
50AK4438

RoHS

Each
1+$42.300
5+$40.930
10+$39.560
25+$37.660
50+$37.130
More Pricing...
Industrial
-
BGA-51, Micro Module
-
-
-
1 Output
-
-
-
-
-
-
-
-
-
-
-
-
-
Regulated
-
2kV
-
-
-
Adjustable
9mm
4.92mm
-
15mm
3.1V
31V
LTM8046 Series
30AK8135

RoHS

Each
1+$13.090
ITE
-
DIP
4:1
-
1.5W
2 Output
-
15V
-
50mA
-
-15V
-
-
-
-
-
-50mA
-
Regulated
-
1.5kV
-
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8165

RoHS

Each
1+$15.890
ITE
-
DIP
4:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
79AK6605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.360
25+$4.050
100+$3.850
250+$3.450
500+$3.370
More Pricing...
ITE
-
Surface Mount Device
-
-
1W
2 Output
-
6V
-
111mA
-
-3V
-
-
-
-
-
111mA
-
-
-
3kV
-
5V
-
Fixed
12mm
4.25mm
-
16mm
4.5V
5.5V
MGN1 Series
30AK8149

RoHS

Each
1+$15.890
ITE
-
DIP
4:1
-
3W
1 Output
-
15V
-
200mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
27AM5329

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
27AM5499

RoHS

Each
1+$5.550
5+$5.410
10+$5.270
25+$5.080
100+$4.790
ITE & Industrial
-
Surface Mount DIP
-
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
-
Fixed
10.7mm
8.7mm
-
12.75mm
21.6V
26.4V
PBT02F Series
27AM5383

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
27AM5263

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
3V
3.6V
PBT01F Series
27AM5440

RoHS

Each
1+$3.940
5+$3.840
10+$3.740
25+$3.610
100+$3.400
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5371

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
-
Fixed
10.7mm
6.7mm
-
12.75mm
10.8V
13.2V
PBT01F Series
27AM5257

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
3V
3.6V
PBT01F Series
27AM5281

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
-
Surface Mount DIP
-
-
1W
2 Output
-
5V
-
100mA
-
-5V
-
-
-
-
-
-100mA
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
27AM5314

RoHS

Each
1+$3.940
5+$3.840
10+$3.740
25+$3.610
100+$3.400
ITE & Industrial
-
Surface Mount DIP
-
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
5V
-
Fixed
10.7mm
6.7mm
-
12.75mm
4.5V
5.5V
PBT01F Series
51-75 of 2289 items
of 92 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER