8:1 Isolated Chassis Mount DC / DC Converters:
538 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, XP Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $638.210 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | ||||||
MEAN WELL | Each | 1+ $57.490 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ $369.680 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||||
TRACO POWER | Each | 1+ $102.950 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ $151.690 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | ||||||
Each | 1+ $236.000 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||||
MEAN WELL | Each | 1+ $36.990 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
MEAN WELL | Each | 1+ $236.000 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ $29.330 10+ $28.070 25+ $26.110 50+ $24.050 100+ $21.190 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | - | Fixed | - | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
MEAN WELL | Each | 1+ $19.620 10+ $19.370 25+ $19.110 50+ $18.850 100+ $18.590 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
MEAN WELL | Each | 1+ $21.600 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $275.990 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+ $100.660 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
XP POWER | Each | 1+ $118.380 5+ $115.240 10+ $112.120 50+ $107.940 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
MEAN WELL | Each | 1+ $38.120 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 12V | - | Fixed | - | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
TRACO POWER | Each | 1+ $91.620 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ $47.850 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||||
Each | 1+ $60.980 10+ $58.550 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
MEAN WELL | Each | 1+ $199.630 | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | - | - | - | 4kV | 24V | - | Fixed | - | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
MEAN WELL | Each | 1+ $417.050 5+ $395.140 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
MEAN WELL | Each | 1+ $16.690 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | - | Fixed | - | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ $275.990 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+ $275.990 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $330.970 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||||
Each | 1+ $330.970 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||||