2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  5. SD-100 Series Isolated Chassis Mount DC / DC Converters

                                                                                                  SD-100 Series Isolated Chassis Mount DC / DC Converters:

                                                                                                  10 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  SD-100B-24
                                                                                                  MEAN WELL SD-100B-24
                                                                                                  44AC7445

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $62.920
                                                                                                  10+
                                                                                                  $60.490
                                                                                                  Total:$62.92
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  4.2A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  19V
                                                                                                  36V
                                                                                                  SD-100 Series
                                                                                                  SD-100B-12
                                                                                                  MEAN WELL SD-100B-12
                                                                                                  44AC7444

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 8.5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $61.150
                                                                                                  Total:$61.15
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  102W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  8.5A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  19V
                                                                                                  36V
                                                                                                  SD-100 Series
                                                                                                  SD-100C-24
                                                                                                  MEAN WELL SD-100C-24
                                                                                                  44AC7448

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 4.2A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $61.150
                                                                                                  Total:$61.15
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  4.2A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-100 Series
                                                                                                  SD-100C-12
                                                                                                  MEAN WELL SD-100C-12
                                                                                                  44AC7447

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 8.5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $61.150
                                                                                                  Total:$61.15
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  102W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  8.5A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-100 Series
                                                                                                  SD-100C-5
                                                                                                  MEAN WELL SD-100C-5
                                                                                                  44AC7449

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $59.390
                                                                                                  Total:$59.39
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  20A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-100 Series
                                                                                                  SD-100D-5
                                                                                                  MEAN WELL SD-100D-5
                                                                                                  44AC7452

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $48.430
                                                                                                  10+
                                                                                                  $44.930
                                                                                                  25+
                                                                                                  $44.650
                                                                                                  Total:$48.43
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  20A
                                                                                                  1.5kV
                                                                                                  96V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  72V
                                                                                                  144V
                                                                                                  SD-100 Series
                                                                                                  SD-100A-12
                                                                                                  MEAN WELL SD-100A-12
                                                                                                  44AC7441

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 102 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $46.320
                                                                                                  Total:$46.32
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  102W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  8.5A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  9.5V
                                                                                                  18V
                                                                                                  SD-100 Series
                                                                                                  SD-100B-5
                                                                                                  MEAN WELL SD-100B-5
                                                                                                  44AC7446

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $48.430
                                                                                                  10+
                                                                                                  $44.930
                                                                                                  25+
                                                                                                  $44.650
                                                                                                  Total:$48.43
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  20A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  19V
                                                                                                  36V
                                                                                                  SD-100 Series
                                                                                                  SD-100A-5
                                                                                                  MEAN WELL SD-100A-5
                                                                                                  44AC7443

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 90 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $46.320
                                                                                                  Total:$46.32
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  90W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  18A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  9.5V
                                                                                                  18V
                                                                                                  SD-100 Series
                                                                                                  SD-100D-24
                                                                                                  MEAN WELL SD-100D-24
                                                                                                  44AC7451

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 100.8 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $62.620
                                                                                                  Total:$62.62
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100.8W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  4.2A
                                                                                                  1.5kV
                                                                                                  96V
                                                                                                  Fixed
                                                                                                  98mm
                                                                                                  38mm
                                                                                                  199mm
                                                                                                  72V
                                                                                                  144V
                                                                                                  SD-100 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-10 of 10 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.