Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-100C-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7447
Product RangeSD-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.080 |
| 5+ | $44.180 |
| 10+ | $42.630 |
| 25+ | $41.070 |
| 50+ | $40.250 |
| 100+ | $39.430 |
| 250+ | $38.610 |
Price for:Each
Minimum: 1
Multiple: 1
$46.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-100C-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7447
Product RangeSD-100 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max102W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width98mm
Height38mm
Depth199mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeSD-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
38mm
Input Voltage DC Min
36V
Product Range
SD-100 Series
DC / DC Converter Type
Enclosed
Output Power Max
102W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
98mm
Depth
199mm
Input Voltage DC Max
72V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
