ITE & Industrial Isolated Chassis Mount DC / DC Converters:

518 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, XP Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
44AC7456

RoHS

Each
1+
$384.10
Total:$384.10
Min: 1 / Mult: 1
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
-
-
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
90Y8788

RoHS

Each
1+
$103.17
Total:$103.17
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
44AC7485

RoHS

Each
1+
$156.84
Total:$156.84
Min: 1 / Mult: 1
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7481

RoHS

Each
1+
$39.92
Total:$39.92
Min: 1 / Mult: 1
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
36mm
99mm
18V
36V
SD-25 Series
44AC7509

RoHS

Each
1+
$243.79
Total:$243.79
Min: 1 / Mult: 1
ITE
Enclosed
4:1
480W
1 Output
12V
40A
-
-
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
99AC4307

RoHS

Each
1+
$30.46
10+
$29.19
25+
$27.20
50+
$25.10
100+
$22.20
More Pricing...
Total:$30.46
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
24M7370

RoHS

Each
1+
$20.35
10+
$20.10
25+
$19.84
50+
$19.58
100+
$19.32
More Pricing...
Total:$20.35
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+
$22.33
Total:$22.33
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
71Y9367

RoHS

Each
1+
$639.54
Total:$639.54
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
45Y2727

RoHS

Each
1+
$104.32
Total:$104.32
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
99Y0848

RoHS

Each
1+
$112.06
5+
$109.23
10+
$106.39
50+
$102.60
Total:$112.06
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
44AC7341

RoHS

Each
1+
$52.44
10+
$49.72
Total:$52.44
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7500

RoHS

Each
1+
$50.13
Total:$50.13
Min: 1 / Mult: 1
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7445

RoHS

Each
1+
$62.66
10+
$60.23
Total:$62.66
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7354

RoHS

Each
1+
$207.15
Total:$207.15
Min: 1 / Mult: 1
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
-
-
4kV
24V
-
Fixed
-
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7457

RoHS

Each
1+
$431.47
5+
$409.56
Total:$431.47
Min: 1 / Mult: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
99AC4308

RoHS

Each
1+
$17.42
Total:$17.42
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
51R5020

RoHS

Each
1+
$285.71
Total:$285.71
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+
$285.71
Total:$285.71
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7592

RoHS

Each
1+
$331.66
Total:$331.66
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7590

RoHS

Each
1+
$331.66
Total:$331.66
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
99Y0836

RoHS

Each
1+
$94.92
5+
$92.51
10+
$90.10
50+
$86.88
Total:$94.92
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44AC7465

RoHS

Each
1+
$147.42
10+
$133.37
Total:$147.42
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
69AC4364

RoHS

Each
1+
$170.11
10+
$164.57
25+
$147.95
50+
$142.42
Total:$170.11
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7335

RoHS

Each
1+
$167.65
Total:$167.65
Min: 1 / Mult: 1
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
1-25 of 518 items
of 21 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER