2. Circuit Protection
                                                                                                    3. Thermistors
                                                                                                    4. Resettable Fuses
                                                                                                    5. Radial Leaded PPTCs
                                                                                                    6. MF-RM Series Radial Leaded PPTCs

                                                                                                    MF-RM Series Radial Leaded PPTCs:

                                                                                                    10 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Thermistor Mounting
                                                                                                    Product Range
                                                                                                    Voltage Rating
                                                                                                    Holding Current
                                                                                                    Trip Current
                                                                                                    Time to Trip
                                                                                                    Fuse Shape
                                                                                                    Current Rating Max
                                                                                                    Lead Spacing
                                                                                                    Diameter
                                                                                                    Length
                                                                                                    Thickness
                                                                                                    Height
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MF-RM025/240-2
                                                                                                    BOURNS MF-RM025/240-2
                                                                                                    52W9037

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 250 mA
                                                                                                    6. 560 mA
                                                                                                    7. 18.5 s
                                                                                                    8. Rectangular
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    1+
                                                                                                    $0.657
                                                                                                    25+
                                                                                                    $0.570
                                                                                                    50+
                                                                                                    $0.508
                                                                                                    100+
                                                                                                    $0.440
                                                                                                    250+
                                                                                                    $0.404
                                                                                                    More Pricing...
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    250mA
                                                                                                    560mA
                                                                                                    18.5s
                                                                                                    Rectangular
                                                                                                    3.5A
                                                                                                    5.1mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    3.8mm
                                                                                                    20mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM005/240-0
                                                                                                    BOURNS MF-RM005/240-0
                                                                                                    52W9028

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 50 mA
                                                                                                    6. 120 mA
                                                                                                    7. 10 s
                                                                                                    8. Round
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.299
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    50mA
                                                                                                    120mA
                                                                                                    10s
                                                                                                    Round
                                                                                                    1A
                                                                                                    5.1mm
                                                                                                    8.3mm
                                                                                                    -
                                                                                                    3.8mm
                                                                                                    12.9mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM012/240-0
                                                                                                    BOURNS MF-RM012/240-0
                                                                                                    52W9032

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 120 mA
                                                                                                    6. 300 mA
                                                                                                    7. 15 s
                                                                                                    8. Round
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.349
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    120mA
                                                                                                    300mA
                                                                                                    15s
                                                                                                    Round
                                                                                                    1.2A
                                                                                                    5.1mm
                                                                                                    8.3mm
                                                                                                    -
                                                                                                    3.8mm
                                                                                                    12.9mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM055/240-0
                                                                                                    BOURNS MF-RM055/240-0
                                                                                                    52W9042

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 550 mA
                                                                                                    6. 1.25 A
                                                                                                    7. 26 s
                                                                                                    8. Rectangular
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.680
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    550mA
                                                                                                    1.25A
                                                                                                    26s
                                                                                                    Rectangular
                                                                                                    7A
                                                                                                    5.1mm
                                                                                                    -
                                                                                                    14mm
                                                                                                    4.1mm
                                                                                                    22.4mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM033/240-2
                                                                                                    BOURNS MF-RM033/240-2
                                                                                                    52W9039

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 330 mA
                                                                                                    6. 740 mA
                                                                                                    7. 21 s
                                                                                                    8. Rectangular
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    2500+
                                                                                                    $0.375
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    330mA
                                                                                                    740mA
                                                                                                    21s
                                                                                                    Rectangular
                                                                                                    4.5A
                                                                                                    5.1mm
                                                                                                    -
                                                                                                    11.4mm
                                                                                                    3.8mm
                                                                                                    20mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM008/240-0
                                                                                                    BOURNS MF-RM008/240-0
                                                                                                    52W9030

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 80 mA
                                                                                                    6. 190 mA
                                                                                                    7. 10 s
                                                                                                    8. Round
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.315
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    80mA
                                                                                                    190mA
                                                                                                    10s
                                                                                                    Round
                                                                                                    1.2A
                                                                                                    5.1mm
                                                                                                    8.3mm
                                                                                                    -
                                                                                                    3.8mm
                                                                                                    12.9mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM033/240-0
                                                                                                    BOURNS MF-RM033/240-0
                                                                                                    52W9038

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 330 mA
                                                                                                    6. 740 mA
                                                                                                    7. 21 s
                                                                                                    8. Rectangular
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.398
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    330mA
                                                                                                    740mA
                                                                                                    21s
                                                                                                    Rectangular
                                                                                                    4.5A
                                                                                                    5.1mm
                                                                                                    -
                                                                                                    11.4mm
                                                                                                    3.8mm
                                                                                                    20mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM040/240-0
                                                                                                    BOURNS MF-RM040/240-0
                                                                                                    52W9040

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 400 mA
                                                                                                    6. 900 mA
                                                                                                    7. 24 s
                                                                                                    8. Rectangular
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.544
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    400mA
                                                                                                    900mA
                                                                                                    24s
                                                                                                    Rectangular
                                                                                                    5.5A
                                                                                                    5.1mm
                                                                                                    -
                                                                                                    11.5mm
                                                                                                    3.8mm
                                                                                                    22.9mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM016/240-0
                                                                                                    BOURNS MF-RM016/240-0
                                                                                                    52W9034

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 160 mA
                                                                                                    6. 370 mA
                                                                                                    7. 15 s
                                                                                                    8. Round
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.365
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    160mA
                                                                                                    370mA
                                                                                                    15s
                                                                                                    Round
                                                                                                    2A
                                                                                                    5.1mm
                                                                                                    9.9mm
                                                                                                    -
                                                                                                    3.8mm
                                                                                                    13.8mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    MF-RM025/240-0
                                                                                                    BOURNS MF-RM025/240-0
                                                                                                    52W9036

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Resettable Fuse
                                                                                                    2. PPTC
                                                                                                    3. MF-RM Series
                                                                                                    4. 240 VAC
                                                                                                    5. 250 mA
                                                                                                    6. 560 mA
                                                                                                    7. 18.5 s
                                                                                                    8. Rectangular
                                                                                                    Each
                                                                                                    2500+
                                                                                                    $0.382
                                                                                                    Through Hole
                                                                                                    MF-RM Series
                                                                                                    240VAC
                                                                                                    250mA
                                                                                                    560mA
                                                                                                    18.5s
                                                                                                    Rectangular
                                                                                                    3.5A
                                                                                                    5.1mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    3.8mm
                                                                                                    20mm
                                                                                                    -20°C
                                                                                                    85°C
                                                                                                    ComparePrice forQuantity
                                                                                                    1-10 of 10 items
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
                                                                                                    Return a Product