Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RM016/240-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52W9034
Product RangeMF-RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.910 |
| 6000+ | $0.892 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM016/240-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52W9034
Product RangeMF-RM Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RM Series
Voltage Rating240VAC
Holding Current160mA
Trip Current370mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max2A
Lead Spacing5.1mm
Diameter9.9mm
Length-
Thickness3.8mm
Height13.8mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
370mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-RM Series
Holding Current
160mA
Time to Trip
15s
Current Rating Max
2A
Diameter
9.9mm
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
