Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RM055/240-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52W9042
Product RangeMF-RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.886 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,658.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM055/240-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52W9042
Product RangeMF-RM Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RM Series
Voltage Rating240VAC
Holding Current550mA
Trip Current1.25A
Time to Trip26s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness4.1mm
Height22.4mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
1.25A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
22.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-RM Series
Holding Current
550mA
Time to Trip
26s
Current Rating Max
7A
Diameter
-
Thickness
4.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
