558 Product Results Found for "MEAN WELL"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
DC / DC Converters
(558)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $57.350 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ $368.530 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||||
Each | 1+ $158.090 10+ $146.890 25+ $142.690 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | ||||||
Each | 1+ $235.390 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||||
MEAN WELL | Each | 1+ $235.390 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
MEAN WELL | Each | 1+ $30.030 10+ $28.950 25+ $28.410 50+ $27.880 100+ $27.340 More Pricing... | Railway | - | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | 48V | Fixed, Adjustable | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $36.050 | Railway | - | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed, Adjustable | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $90.630 | Railway | - | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | 12V | Fixed, Adjustable | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+ $30.030 10+ $28.950 25+ $28.410 50+ $27.880 100+ $27.340 More Pricing... | ITE, Industrial & Household | - | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | 24V | Fixed | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | - | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | 24V | Fixed, Adjustable | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ $28.680 10+ $27.450 25+ $25.530 50+ $23.510 100+ $20.720 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
Each | 1+ $152.330 10+ $141.530 25+ $137.480 | Railway | - | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | 110V | Fixed, Adjustable | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | ||||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | - | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | Fixed, Adjustable | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $319.060 5+ $304.930 10+ $296.450 25+ $287.970 | Railway | - | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | 24V | Fixed, Adjustable | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||
MEAN WELL | Each | 1+ $90.630 | Railway | - | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | 12V | Fixed, Adjustable | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | - | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed, Adjustable | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $287.710 | Railway | - | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | 48V | Fixed, Adjustable | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
MEAN WELL | Each | 1+ $90.630 | Railway | - | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | 48V | Fixed, Adjustable | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $19.560 10+ $19.310 25+ $19.050 50+ $18.790 100+ $18.530 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
MEAN WELL | Each | 1+ $22.400 10+ $21.610 25+ $21.210 50+ $20.810 100+ $20.420 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
MEAN WELL | Each | 1+ $38.030 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 12V | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ $49.910 10+ $46.780 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||||
Each | 1+ $60.820 10+ $58.390 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
Each | 1+ $100.520 10+ $95.110 25+ $93.310 50+ $91.500 100+ $89.700 | Railway | - | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | 48V | Fixed, Adjustable | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+ $150.400 10+ $139.600 25+ $135.550 | Railway | - | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | 24V | Fixed, Adjustable | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||