Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-24120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45Y3503
Product RangeTSN 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.850 |
Price for:Each
Minimum: 10
Multiple: 10
$168.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-24120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45Y3503
Product RangeTSN 1
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom-12V
Output Current Max1A
Product RangeTSN 1
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-32V
Input Voltage DC Max-15V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TSN 1-24120 is a 1-output Switching Regulator suitable for negative output circuits. The TSN-1 series 1W step-down switching regulator is drop-in replacement for inefficient 79xx linear regulators. The TSN-1 switching regulator provides other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2mA and no requirement of external capacitors. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Non-isolated converter for negative output
- Small size and low profile
- No heatsink required
- High efficiency up to 96%
- Protection against overload, short-circuit and over-temperature
- Fixed switching frequency
- Excellent line/load regulation
- Low standby current
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
-12V
Product Range
TSN 1
Input Voltage DC Min
-32V
SVHC
No SVHC (25-Jun-2025)
Power Supply Applications
ITE
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
-15V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate