Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78E3.3-1.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51Y4020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 42+ | $3.400 |
| 50+ | $3.350 |
| 100+ | $3.300 |
| 250+ | $3.270 |
| 500+ | $3.240 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 42
Multiple: 42
$142.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78E3.3-1.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51Y4020
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Min7V
Input Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R-78E-1.0 series linear regulator DC/DC Converter Module designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78E’s high efficiency of up to 91% at an output voltage of 5V/1A at the output, no heat sink is required.
- Low profile
- Wide input range
- Short circuit protection
- Pin-out compatible with LM78XX Linear regulators
Applications
Power Management
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
-
Approvals & Standards
CSA, IEC, UL
Input Voltage DC Max
28V
Power Supply Applications
ITE
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
7V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate