Linear Regulator Replacements :
373 Products FoundFind a huge range of Linear Regulator Replacements at Newark Electronics. We stock a large selection of Linear Regulator Replacements, including new and most popular products from the world's top manufacturers including: Recom Power, Traco Power, XP Power, Mean Well & Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Approvals & Standards
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.510 5+ $6.300 10+ $6.220 25+ $6.100 50+ $6.020 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | - | 1.5A | - | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $19.390 5+ $18.760 10+ $18.500 25+ $18.160 50+ $17.910 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | - | Through Hole | 8V | 32V | - | - | - | - | - | ||||||
Each | 1+ $16.350 5+ $15.820 10+ $15.600 25+ $15.310 50+ $15.100 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $6.510 5+ $6.300 10+ $6.220 25+ $6.100 50+ $6.020 More Pricing... | ITE | 1 Output | 4.95W | 3.3V | Fixed | - | 1.5A | OKI Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $6.400 5+ $6.200 10+ $6.110 25+ $6.000 50+ $5.920 More Pricing... | ITE | 1 Output | 7.5W | 5V | Fixed | - | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | |||||
Each | 1+ $14.600 | ITE | 1 Output | 10W | 5V | - | - | 2A | TSR 2 | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $4.090 10+ $3.870 25+ $3.790 50+ $3.530 100+ $3.410 More Pricing... | ITE | 1 Output | 5W | 5V | Fixed | - | 1A | - | Through Hole | 8V | 28V | - | - | - | - | - | ||||||
Each | 1+ $3.430 10+ $3.240 25+ $3.110 50+ $2.970 100+ $2.860 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7V | 28V | - | - | - | - | - | ||||||
Each | 1+ $12.790 5+ $11.620 10+ $11.520 25+ $11.390 50+ $11.070 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | - | EN | - | - | - | ||||||
Each | 1+ $6.680 | ITE | 1 Output | 5W | 5V | - | - | 1A | TSR 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $3.980 | - | 1 Output | 3.3W | 5V | - | - | 1A | TSR 1E | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $5.180 | - | 1 Output | 7.5W | 5V | - | - | 1.5A | TSR 1.5E | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
RECOM POWER | Each | 1+ $10.390 5+ $10.040 10+ $9.880 25+ $8.840 50+ $8.680 More Pricing... | - | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | - | - | - | - | - | |||||
Each | 1+ $12.820 | ITE | 1 Output | 15W | 15V | - | 1A | 1A | TSR 1 Series | Through Hole | 18V | 36V | - | - | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $17.370 10+ $17.070 25+ $16.790 50+ $16.490 | ITE | 1 Output | 3.3W | 3.3V | - | 1A | 1A | MagI3C FDSM Series | Through Hole | 7V | 42V | - | - | - | - | - | |||||
Each | 1+ $6.840 5+ $6.540 10+ $6.470 25+ $6.380 50+ $5.490 More Pricing... | - | 1 Output | 1.5W | 5V | Fixed | - | 300mA | R-78HE-0.3 Series | Through Hole | 6.5V | 72V | - | - | - | - | - | ||||||
Each | 1+ $17.390 | ITE | 1 Output | 6.6W | 3.3V | - | 2A | 2A | TSR 2 Series | Through Hole | 4.75V | 36V | - | - | - | - | - | ||||||
Each | 1+ $6.680 | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 15V | 36V | - | IEC, UL | - | - | - | ||||||
Each | 1+ $3.400 10+ $3.200 25+ $3.130 50+ $2.910 100+ $2.830 More Pricing... | ITE | 1 Output | 1.65W | 3.3V | Fixed | - | 500mA | - | Through Hole | 6V | 28V | - | - | - | - | - | ||||||
Each | 1+ $16.350 5+ $15.820 10+ $15.600 25+ $15.310 50+ $15.100 More Pricing... | ITE | 1 Output | 4.8W | 12V | Fixed | - | 400mA | - | Through Hole | 15V | 36V | - | - | - | - | - | ||||||
Each | 1+ $6.630 | ITE | 1 Output | 7.5W | 12V | Adjustable | - | 500mA | TSR 0.5 | Through Hole | 15V | 32V | - | - | - | - | - | ||||||
Each | 1+ $3.980 | - | 1 Output | 3.3W | 3.3V | - | - | 1A | TSR 1E | Through Hole | 4.75V | 36V | - | - | - | - | - | ||||||
Each | 1+ $2.910 5+ $2.840 10+ $2.770 25+ $2.670 100+ $2.530 | - | 1 Output | 6W | 12V | - | - | 500mA | VR05 Series | Through Hole | 15V | 36V | - | - | - | - | - | ||||||
Each | 1+ $7.740 | ITE | 1 Output | 6.6W | 3.3V | - | - | 2A | TSR 2N Series | Through Hole | 4.6V | 36V | - | - | - | - | - | ||||||
Each | 1+ $3.980 5+ $3.880 10+ $3.780 25+ $3.650 100+ $3.440 | ITE & Industrial | 1 Output | 5W | 5V | - | - | 1A | RBT10W Series | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||