Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVR05S12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76AH2165
Product RangeVR05 Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.540 |
| 25+ | $2.510 |
| 50+ | $2.470 |
| 100+ | $2.420 |
| 250+ | $2.370 |
| 500+ | $2.320 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVR05S12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76AH2165
Product RangeVR05 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Product RangeVR05 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VR05 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.
- Non Isolated 0.5A Switching Regulator
- Wide Input Range to 36V
- SIP3 Package
- High Efficiency to 95%
- Class B Conducted & Radiated Emission
- Short Circuit Protection
- Low 0.1mA Standby Input Current
- -40°C to +85°C operation
- MTBF >2MHrs
- 3 Year Warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
VR05 Series
Input Voltage DC Min
15V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
