THD 15N Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70W2271 RoHS | Each | 1+ $62.370 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 15N | ||||
Each | 1+ $62.370 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 15N | |||||
70W2283 RoHS | Each | 1+ $68.620 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | THD 15N | ||||
70W2284 RoHS | Each | 1+ $62.370 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 15N | ||||
Each | 1+ $62.370 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 15N | |||||
Each | 1+ $62.370 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 15N | |||||
Each | 1+ $68.620 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 15N | |||||
70W2273 RoHS | Each | 1+ $62.370 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | THD 15N | ||||
Each | 1+ $68.620 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | THD 15N | |||||
Each | 1+ $62.370 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | THD 15N | |||||
Each | 1+ $58.200 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | THD 15N | |||||
70W2288 RoHS | Each | 1+ $68.620 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | THD 15N | ||||
Each | 1+ $68.620 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | THD 15N | |||||