THD 15-2421N

Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 15 W, 2 Output, 5 V

Image is for illustrative purposes only. Please refer to product description.
TRACO POWER THD 15-2421N
TRACO POWER THD 15-2421N
TRACO POWER THD 15-2421N
ManufacturerTRACO POWER
Manufacturer Part NoTHD 15-2421N
Newark Part No.70W2281
Product RangeTHD 15N
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
QuantityPrice
1+$68.620
Price for:Each
Minimum: 10
Multiple: 10
$686.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTRACO POWER
Manufacturer Part NoTHD 15-2421N
Newark Part No.70W2281
Product RangeTHD 15N
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11.5A
Output Voltage - Output 2-5V
Output Current - Output 21.5A
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTHD 15N
SVHCNo SVHC (14-Jun-2023)

Product Overview

The THD 15-2421N is a 2-output 15W board-mount isolated DC/DC Converter provides output power out of a very compact shielded metal case that occupies only 1-inch² of board space. It offers 18 to 36VDC input voltage range and ±5VDC output voltage. The converter works with a high efficiency over the full load range and draws a very low input current at no load conditions. The device has a wide 2:1 input voltage range and a precisely regulated output voltage. This converter is suitable for use in many applications where space on PCB is critical.

  • Shielded metal case with isolated base plate
  • No minimum load required
  • Remote ON/OFF control
  • Industry standard pin-out
  • 1500VDC I/O isolation voltage
  • 87% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Power Management, Industrial, Sensing & Instrumentation, Communications & Networking

Technical Specifications

Power Supply Applications

ITE

Input Ratio

2:1

No. of Outputs

2 Output

Output Current - Output 1

1.5A

Output Current - Output 2

1.5A

Isolation Voltage

1.5kV

DC / DC Converter Output Type

Fixed

DC / DC Converter Mounting

Through Hole

Depth

31.8mm

Input Voltage DC Max

36V

SVHC

No SVHC (14-Jun-2023)

DC / DC Converter Type

DIP

Output Power Max

15W

Output Voltage - Output 1

5V

Output Voltage - Output 2

-5V

Output Regulation

-

Input Voltage DC Nom

24V

Width

20.3mm

Height

10.2mm

Input Voltage DC Min

18V

Product Range

THD 15N

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65