THD 15-1211N

Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 15 W, 1 Output, 5.1 V

Image is for illustrative purposes only. Please refer to product description.
TRACO POWER THD 15-1211N
TRACO POWER THD 15-1211N
TRACO POWER THD 15-1211N
ManufacturerTRACO POWER
Manufacturer Part NoTHD 15-1211N
Newark Part No.70W2271
Product RangeTHD 15N
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
QuantityPrice
1+$62.370
Price for:Each
Minimum: 10
Multiple: 10
$623.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTRACO POWER
Manufacturer Part NoTHD 15-1211N
Newark Part No.70W2271
Product RangeTHD 15N
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTHD 15N
SVHCNo SVHC (14-Jun-2023)

Product Overview

The THD 15-1211N is a DC/DC Converter provide 15W output power out of a very compact shielded metal case that occupies only 1-inch² of board space. The converter works with a high efficiency over the full load range and draws a very low input current at no load conditions. It has a wide 2:1 input voltage range and a precisely regulated output voltage. It offers 9 to 18VDC input voltage range and 5.1VDC output voltage. It is suitable for industrial electronics and many applications where space on PCB is critical.

  • Shielded metal case with isolated base plate
  • No minimum load required
  • Remote ON/OFF control
  • Industry standard pin-out
  • 1500VDC I/O isolation voltage
  • 90% Typical efficiency
  • 12VDC Nominal input voltage

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking

Technical Specifications

Power Supply Applications

ITE

Input Ratio

2:1

No. of Outputs

1 Output

Output Current - Output 1

3A

Output Current - Output 2

-

Isolation Voltage

1.5kV

DC / DC Converter Output Type

Fixed

Height

10.2mm

Depth

31.8mm

Input Voltage DC Max

18V

SVHC

No SVHC (14-Jun-2023)

DC / DC Converter Type

DIP

Output Power Max

15W

Output Voltage - Output 1

5.1V

Output Voltage - Output 2

-

Output Regulation

-

Input Voltage DC Nom

12V

Width

20.3mm

DC / DC Converter Mounting

Through Hole

Input Voltage DC Min

9V

Product Range

THD 15N

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65