RHV2 Series Isolated Through Hole DC / DC Converters :
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.690 25+ $24.450 50+ $22.710 100+ $21.970 250+ $21.230 | ITE & Laboratory | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV2 Series | ||||||
Each | 1+ $28.020 25+ $25.670 50+ $23.850 100+ $23.070 250+ $22.290 | ITE & Laboratory | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 12.5kV | 5V | Fixed | 15mm | Through Hole | 17mm | 45mm | 4.5V | 5.5V | RHV2 Series | ||||||
Each | 1+ $26.690 25+ $24.450 50+ $22.710 100+ $21.970 250+ $21.230 | ITE & Laboratory | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV2 Series | ||||||
Each | 1+ $26.690 25+ $24.450 50+ $22.710 100+ $21.970 250+ $21.230 | ITE & Laboratory | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV2 Series | ||||||
Each | 1+ $26.690 25+ $24.450 50+ $22.710 100+ $21.970 250+ $21.230 | ITE & Laboratory | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV2 Series | ||||||
Each | 1+ $28.510 25+ $26.130 50+ $24.270 100+ $23.470 250+ $22.680 | ITE & Laboratory | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV2 Series | ||||||
Each | 1+ $30.020 25+ $27.510 50+ $25.550 100+ $24.710 250+ $23.880 | ITE & Laboratory | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 12.5kV | 5V | Fixed | 15mm | Through Hole | 17mm | 45mm | 4.5V | 5.5V | RHV2 Series | ||||||
Each | 1+ $28.510 25+ $26.130 50+ $24.270 100+ $23.470 250+ $22.680 | ITE & Laboratory | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV2 Series | ||||||
Each | 1+ $28.510 25+ $26.130 50+ $24.270 100+ $23.470 250+ $22.680 | ITE & Laboratory | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV2 Series | ||||||
Each | 1+ $26.690 25+ $24.450 50+ $22.710 100+ $21.970 250+ $21.230 | ITE & Laboratory | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV2 Series | ||||||
Each | 1+ $30.020 25+ $27.510 50+ $25.550 100+ $24.710 250+ $23.880 | ITE & Laboratory | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 12.5kV | 5V | Fixed | 15mm | Through Hole | 17mm | 45mm | 4.5V | 5.5V | RHV2 Series | ||||||
Each | 1+ $28.510 25+ $26.130 50+ $24.270 100+ $23.470 250+ $22.680 | ITE & Laboratory | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV2 Series | ||||||