Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-1212S/R20
Newark Part No.51AH5267
Product RangeRHV2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.690 |
| 25+ | $24.450 |
| 50+ | $22.710 |
| 100+ | $21.970 |
| 250+ | $21.230 |
Price for:Each
Minimum: 10
Multiple: 10
$266.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-1212S/R20
Newark Part No.51AH5267
Product RangeRHV2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage12.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width15mm
Height17mm
DC / DC Converter MountingThrough Hole
Depth45mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeRHV2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Laboratory
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
Height
17mm
Depth
45mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
15mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
RHV2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate