Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-0512D/R20
Newark Part No.51AH5261
Product RangeRHV2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.020 |
| 25+ | $27.510 |
| 50+ | $25.550 |
| 100+ | $24.710 |
| 250+ | $23.880 |
Price for:Each
Minimum: 10
Multiple: 10
$300.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-0512D/R20
Newark Part No.51AH5261
Product RangeRHV2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-12V
Output Current - Output 284mA
Output RegulationUnregulated
Product RangeRHV2 Series
Isolation Voltage12.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width15mm
DC / DC Converter MountingThrough Hole
Height17mm
Depth45mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Laboratory
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
84mA
Output Current - Output 2
84mA
Product Range
RHV2 Series
Input Voltage DC Nom
5V
Width
15mm
Height
17mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
45mm
Input Voltage DC Max
5.5V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate