Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1S-0305SZCopy
Newark Part No.27AK8691
Product RangeAM1S-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 100+ | $2.940 |
| 200+ | $2.730 |
| 500+ | $2.550 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 40
Multiple: 40
$130.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1S-0305SZCopy
Newark Part No.27AK8691
Product RangeAM1S-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed, Adjustable
Width6mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1S-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1S-0305SZ is an AM1S-Z series 1W DC-DC converter in a 4 pin SIP package. Safety specifications are EN55032, IEC61000-4-2(ESD), IEC61000-4-3, IEC61000-4-4(EFT), IEC61000-4-5(Surge), IEC61000-4-6(CS), IEC61000-4-8(PFMF).
- Input voltage range from 2.97-3.63VDC, output voltage is 5VDC
- Maximum output current is 200mA, isolation voltage is 1000VDC
- Efficiency is 77%
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Free air convection cooling
- Typical switching frequency is 80KHz(100% load)
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 0.46 x 0.24 x 0.40inch
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.15mm
Input Voltage DC Min
2.97V
Product Range
AM1S-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
3.3V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
