0
0 Items$0.00

Industrial Isolated Through Hole DC / DC Converters :

6 Products Found
Find a huge range of Industrial Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Mean Well & Texas Instruments

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AH2179

RoHS

TEXAS INSTRUMENTS
Each
1+$19.600
5+$18.870
10+$18.560
25+$18.160
50+$17.860
More Pricing...
Industrial
Module
-
1W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
52AH6993

RoHS

Date/Lot Code

Each
1+$21.180
5+$20.390
10+$20.060
25+$19.620
50+$19.300
More Pricing...
Industrial
Module
-
2W
2 Output
12V
166mA
-12V
166mA
Unregulated
1kV
12V
Fixed
7.11mm
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
29AM7287

RoHS

Each
1+$9.830
5+$9.630
10+$9.440
25+$9.240
50+$9.040
More Pricing...
Industrial
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
-
Fixed
11.1mm
7.75mm
17.4mm
36V
75V
SPA01 Series
27AM4812

RoHS

Each
1+$7.820
5+$7.660
10+$7.510
25+$7.350
50+$7.190
More Pricing...
Industrial
SIP
-
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
10.2mm
7.5mm
19.6mm
4.5V
5.5V
SPU03 Series
45AM4642

RoHS

Each
1+$17.560
5+$17.070
10+$16.690
25+$16.320
50+$16.090
More Pricing...
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
-
Adjustable
20.3mm
12.2mm
31.8mm
18V
36V
SCW08 Series
27AM4793

RoHS

Each
1+$27.110
5+$26.640
10+$26.160
25+$25.640
50+$25.110
More Pricing...
Industrial
DIP
2:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
-
Fixed
12.2mm
20.3mm
31.8mm
18V
36V
SCW12 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER