Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQL48060A025V-0B3-R
Newark Part No.47Y9934
Product RangeiQL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.670 |
Price for:Each
Minimum: 72
Multiple: 72
$5,088.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQL48060A025V-0B3-R
Newark Part No.47Y9934
Product RangeiQL Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 12.5V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height13.21mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiQL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
60A
Output Current - Output 2
-
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
iQL Series
Output Power Max
150W
Output Voltage - Output 1
2.5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
13.21mm
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate