New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  Print Page

                                                                                                  RPA30-243.3SAW

                                                                                                  Isolated Through Hole DC/DC Converter, DIP, 4:1, 30 W, 1 Output, 3.3 V

                                                                                                  RECOM POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RECOM POWER RPA30-243.3SAW
                                                                                                  ManufacturerRECOM POWER
                                                                                                  Manufacturer Part NoRPA30-243.3SAW
                                                                                                  Newark Part No.99Y7307
                                                                                                  Product RangeRPA30-AW Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 54 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$64.840
                                                                                                  25+$61.870
                                                                                                  50+$60.230
                                                                                                  100+$58.250
                                                                                                  250+$56.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $648.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RECOM POWER
                                                                                                  ManufacturerRECOM POWER
                                                                                                  Manufacturer Part NoRPA30-243.3SAW
                                                                                                  Newark Part No.99Y7307
                                                                                                  Product RangeRPA30-AW Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  DC / DC Converter TypeDIP
                                                                                                  Input Ratio4:1
                                                                                                  Output Power Max30W
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 13.3V
                                                                                                  Output Current - Output 17.5A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Product RangeRPA30-AW Series
                                                                                                  Output RegulationRegulated
                                                                                                  Isolation Voltage1.6kV
                                                                                                  Input Voltage DC Nom24V
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  Width25.4mm
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Height10.2mm
                                                                                                  Depth25.4mm
                                                                                                  Input Voltage DC Min9V
                                                                                                  Input Voltage DC Max36V
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The RPA30-243.3SAW from Recom Power is a RPA30-AW series 30W single output DC to DC converter without control pin. This high power density converter has 4:1 wide input voltage range and industry standard 1”x1” case size. Despite its small size, the RPA30-AW converter is fully specified device with high efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. This single output DC to DC converter offers a ±10% trim range. The outputs are also fully protected against overtemperature, short circuits, overcurrent and overvoltage. The converter finds many uses in railway applications where board space is at a premium. It has Pi-Type internal input filter.

                                                                                                  • Input voltage range from 9VDC to 36VDC (24VDC nominal input voltage)
                                                                                                  • Output voltage of 3.3VDC and output current of 7500mA
                                                                                                  • Input current of 1170mA
                                                                                                  • Efficiency of 88% and maximum capacitive load of 10000μF
                                                                                                  • Maximum line regulation of ±0.2%
                                                                                                  • Load regulation of ±0.3%
                                                                                                  • Start-up time of 8ms (power-up, CTRL ON/OFF) and internal operating frequency of 550KHz
                                                                                                  • Ripple and noise of 50mVp-p and maximum output accuracy of ±2.0%
                                                                                                  • Minimum isolation resistance of 10Mohm and typical isolation capacitance of 1100pF
                                                                                                  • Maximum case temperature of 105°C

                                                                                                  Applications

                                                                                                  Power Management, Industrial

                                                                                                  Notes

                                                                                                  An input fuse is required if the mains supply is not overcurrent protected. Recommended fuse is 4A slow blow type.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Input Ratio

                                                                                                  4:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  7.5A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Regulation

                                                                                                  Regulated

                                                                                                  Input Voltage DC Nom

                                                                                                  24V

                                                                                                  Width

                                                                                                  25.4mm

                                                                                                  Height

                                                                                                  10.2mm

                                                                                                  Input Voltage DC Min

                                                                                                  9V

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  DC / DC Converter Type

                                                                                                  DIP

                                                                                                  Output Power Max

                                                                                                  30W

                                                                                                  Output Voltage - Output 1

                                                                                                  3.3V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Product Range

                                                                                                  RPA30-AW Series

                                                                                                  Isolation Voltage

                                                                                                  1.6kV

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Depth

                                                                                                  25.4mm

                                                                                                  Input Voltage DC Max

                                                                                                  36V

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.