Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA150E-4812SEW/PCopy
Newark Part No.50AJ8234
Product RangeRPA150E-EW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.600 |
| 10+ | $164.980 |
| 25+ | $154.160 |
| 50+ | $148.750 |
| 100+ | $143.340 |
Price for:Each
Minimum: 6
Multiple: 6
$1,065.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA150E-4812SEW/PCopy
Newark Part No.50AJ8234
Product RangeRPA150E-EW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio6:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 113A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height13.5mm
Depth58.4mm
Input Voltage DC Min9V
Input Voltage DC Max60V
Product RangeRPA150E-EW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compact, eighth brick encapsulated DC/DC converter
- 150W eighth brick single output industrial grade isolated DC/DC converter
- 6:1 wide input voltage range (9-60VDC)
- 3KVDC Isolation
- Efficiency up to 92%
- UL62368-1 and IEC/EN62368-1 certified
- Meets EN50155, EN45545-2 and EN50121-3-2
- 12VDC nominal output voltage
Technical Specifications
Power Supply Applications
ITE
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
13A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13.5mm
Input Voltage DC Min
9V
Product Range
RPA150E-EW Series
DC / DC Converter Type
Eighth Brick
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.9mm
Depth
58.4mm
Input Voltage DC Max
60V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate