Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6S1212ECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51X2477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 15+ | $30.540 |
| 25+ | $30.330 |
| 50+ | $30.110 |
| 100+ | $29.690 |
| 250+ | $29.360 |
Price for:Each
Minimum: 15
Multiple: 15
$458.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6S1212ECCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51X2477
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20mm
Height10.75mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCLead
Product Overview
The NCM6 series isolated DC/DC Converter offers single and dual output voltages from wide input voltage ranges of 4.5 to 9V, 9 to 36V and 18 to 75V. The device is housed with a standard pin-out. The device is encapsulated for superior thermal performance.
- 4:1 Wide range voltage input
- 5.2kVDC Isolation hi pot test
- 88% Typical efficiency
- 5, 12 and 48V Nominal input
- 0.94W/cm³ Power density
- 5mm Creepage guaranteed
- Under voltage lock out
- Control pin option
Applications
Signal Processing, Industrial
Contents
Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.
Notes
Lighting
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.75mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
