Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDY2412C
Newark Part No.61K2985
Product RangeNDY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.180 |
| 25+ | $17.000 |
| 50+ | $16.770 |
| 100+ | $16.540 |
| 250+ | $16.360 |
Price for:Each
Minimum: 15
Multiple: 15
$257.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDY2412C
Newark Part No.61K2985
Product RangeNDY Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeNDY Series
Input Voltage DC Min18V
Isolation Voltage1kV
Input Voltage DC Nom24V
Input Voltage DC Max36V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width14.66mm
Height7mm
Depth32.26mm
SVHCLead
Product Overview
- 1kV dc input/output isolation
- Short circuit protection
- 2:1 Wide input range
- Fully encapsulated
- No heat sink required
- Low profile package
- High efficiency to 83%
- Power density 0.90W/cm³
- Packaged to UL94V-0
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Product Range
NDY Series
Isolation Voltage
1kV
Input Voltage DC Max
36V
DC / DC Converter Mounting
Through Hole
Height
7mm
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
18V
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Width
14.66mm
Depth
32.26mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
